Part Details for BZX384-B10/DG by Nexperia
Overview of BZX384-B10/DG by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX384-B10/DG
BZX384-B10/DG CAD Models
BZX384-B10/DG Part Data Attributes:
Alternate Parts for BZX384-B10/DG
This table gives cross-reference parts and alternative options found for BZX384-B10/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B10/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B10,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX384-B10/DG vs BZX384-B10,115 |
BZX384-B10 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B10/DG vs BZX384-B10 |
934057373115 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B10/DG vs 934057373115 |
BZX384-B10,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B10/DG vs BZX384-B10,115 |
BZX384-B10 | 10V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZX384-B10/DG vs BZX384-B10 |