Part Details for BZX384B6V2-HE3-08 by Vishay Intertechnologies
Overview of BZX384B6V2-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384B6V2-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3091
|
Newark | Zener Diode Sod323 |Vishay BZX384B6V2-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
BZX384B6V2-HE3-08
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B6V2-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0251 | Buy Now |
DISTI #
78-BZX384B6V2-HE3-08
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.2W 2% AUTO RoHS: Compliant | 14977 |
|
$0.0300 / $0.1600 | Buy Now |
DISTI #
V36:1790_17650970
|
Arrow Electronics | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2245 | Americas - 9000 |
|
$0.0122 / $0.0251 | Buy Now |
DISTI #
V72:2272_17650970
|
Arrow Electronics | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1840 Container: Cut Strips | Americas - 1698 |
|
$0.0125 / $0.0256 | Buy Now |
|
Future Electronics | ZENER DIODE SOD323-HE3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0255 / $0.0276 | Buy Now |
|
Future Electronics | ZENER DIODE SOD323-HE3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0255 / $0.0276 | Buy Now |
DISTI #
68401772
|
Verical | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2245 | Americas - 9000 |
|
$0.0122 / $0.0124 | Buy Now |
DISTI #
30729636
|
Verical | Diode Zener Single 6.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 1840 | Americas - 1698 |
|
$0.0125 / $0.0161 | Buy Now |
DISTI #
BZX384B6V2-HE3-08
|
TTI | Zener Diodes 6.2 Volt 0.2W 2% AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0276 | Buy Now |
Part Details for BZX384B6V2-HE3-08
BZX384B6V2-HE3-08 CAD Models
BZX384B6V2-HE3-08 Part Data Attributes
|
BZX384B6V2-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384B6V2-HE3-08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384B6V2-HE3-08
This table gives cross-reference parts and alternative options found for BZX384B6V2-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B6V2-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384B6V2-V-GS08 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-V-GS08 |
BZX384B6V2-G3-18 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-G3-18 |
BZX384B6V2-E3-18 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-E3-18 |
BZX384B6V2-V-GS08 | DIODE 6.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | BZX384B6V2-HE3-08 vs BZX384B6V2-V-GS08 |
BZX384B6V2-G3-08 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-G3-08 |
BZX384B6V2-HE3-18 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-HE3-18 |
BZX384B6V2-E3-08 | Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX384B6V2-HE3-08 vs BZX384B6V2-E3-08 |