-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1523
|
Newark | Diode, Zener, 4.7V, 0.5W, 5%, Do35, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX55C4V7-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41251 |
|
$0.0110 | Buy Now |
DISTI #
55R1523
|
Avnet Americas | ZENER DIODE DO35 - Bulk (Alt: 55R1523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4249 Partner Stock |
|
$0.0680 / $0.2240 | Buy Now |
DISTI #
BZX55C4V7-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: BZX55C4V7-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0214 / $0.0241 | Buy Now |
DISTI #
78-BZX55C4V7-TAP
|
Mouser Electronics | Zener Diodes 4.7 Volt 0.5W 5% RoHS: Compliant | 37961 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
E02:0323_00196805
|
Arrow Electronics | Diode Zener Single 4.7V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2342 | Europe - 26242 |
|
$0.0228 / $0.2134 | Buy Now |
DISTI #
V72:2272_16246945
|
Arrow Electronics | Diode Zener Single 4.7V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 Container: Cut Strips | Americas - 2325 |
|
$0.0229 / $0.0798 | Buy Now |
|
Future Electronics | BZX55 Series 4.7 V ±6 % 500 mW Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0214 / $0.0226 | Buy Now |
DISTI #
73545847
|
Verical | Diode Zener Single 4.7V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 329 Package Multiple: 1 Date Code: 2342 | Americas - 25991 |
|
$0.0227 / $0.0628 | Buy Now |
DISTI #
53925531
|
Verical | Diode Zener Single 4.7V 6% 500mW 2-Pin DO-35 Ammo Min Qty: 257 Package Multiple: 1 Date Code: 2106 | Americas - 2325 |
|
$0.0229 | Buy Now |
|
Quest Components | 4.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 15720 |
|
$0.1050 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C4V7-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C4V7-TAP
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |