-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4096
|
Newark | Zener Single Diode, 6.2 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZX79-C6V2,113 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5090 |
|
$0.0260 / $0.1560 | Buy Now |
DISTI #
1727-2119-1-ND
|
DigiKey | DIODE ZENER 6.2V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40096 In Stock |
|
$0.0132 / $0.1500 | Buy Now |
DISTI #
BZX79-C6V2,113
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-27 T/R - Tape and Reel (Alt: BZX79-C6V2,113) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
771-BZX79-C6V2113
|
Mouser Electronics | Zener Diodes BZX79-C6V2/SOD27/ALF2 RoHS: Compliant | 26173 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
V79:2366_28604893
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin ALF T/R Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 156429 |
|
$0.0122 / $0.1410 | Buy Now |
DISTI #
P40:2555_13682946
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin ALF T/R Min Qty: 80000 Package Multiple: 10000 Lead time: 99 Weeks Date Code: 2223 | Europe - 110000 |
|
$0.0088 / $0.0093 | Buy Now |
DISTI #
V72:2272_06523471
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin ALF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 Container: Cut Strips | Americas - 55883 |
|
$0.1424 / $0.1443 | Buy Now |
DISTI #
E02:0323_00016998
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin ALF T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2410 | Europe - 50000 |
|
$0.0117 / $0.0138 | Buy Now |
DISTI #
E21:3489_00016998
|
Arrow Electronics | Diode Zener Single 6.2V 5% 500mW 2-Pin ALF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Europe - 1830 |
|
$0.0131 / $0.1517 | Buy Now |
|
Future Electronics | BZX79 Series 6.2 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0118 / $0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C6V2,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C6V2,113
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79-C6V2,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C6V2,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C6V2 | Zener Diode | Nexperia | BZX79-C6V2,113 vs BZX79-C6V2 |
BZX79-C6V2136 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-C6V2,113 vs BZX79-C6V2136 |
933117740143 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-C6V2,113 vs 933117740143 |
BZX79C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79-C6V2,113 vs BZX79C6V2 |
BZX79C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79-C6V2,113 vs BZX79C6V2 |
933117740116 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79-C6V2,113 vs 933117740116 |
BZX79C6V2.TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79-C6V2,113 vs BZX79C6V2.TR |
BZX79-C6V2153 | 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79-C6V2,113 vs BZX79-C6V2153 |
BZX79C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Resistors | BZX79-C6V2,113 vs BZX79C6V2 |
BZX79-C6V2,133 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79-C6V2,113 vs BZX79-C6V2,133 |