BZX84-A10212
NXP Semiconductors
Description: 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZX84-A10212 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84-A10212 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84-A10212 by NXP Semiconductors

BZX84-A10212
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
1%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84-A10212
    NXP Semiconductors
    10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZX84-A10212

This table gives cross-reference parts and alternative options found for BZX84-A10212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A10212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84A10TRL Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A10212 vs BZX84A10TRL
BZX84-A10235 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-A10212 vs BZX84-A10235
BZX84A10 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84-A10212 vs BZX84A10
BZX84A10TR13 Zener Diode, 10V V(Z), 1%, 0.35W, Central Semiconductor Corp BZX84-A10212 vs BZX84A10TR13
BZX84A10TRL 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-A10212 vs BZX84A10TRL
BZX84A10 Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A10212 vs BZX84A10
BZX84A10TR Zener Diode, 10V V(Z), 1%, 0.35W, Central Semiconductor Corp BZX84-A10212 vs BZX84A10TR
BZX84A10TRL13 Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A10212 vs BZX84A10TRL13
BZX84A10BK Zener Diode, 10V V(Z), 1%, 0.35W, Central Semiconductor Corp BZX84-A10212 vs BZX84A10BK
BZX84-A10TRL Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-A10212 vs BZX84-A10TRL
Part Number Description Manufacturer Compare
SZMMBZ5241BLT1 DIODE 11 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN, Voltage Regulator Diode onsemi BZX84-A10212 vs SZMMBZ5241BLT1
MMBZ5240B Zener Diode, 10V V(Z), 5%, 0.35W, Taiwan Semiconductor BZX84-A10212 vs MMBZ5240B
BZX84C10LT1 250 mW 10 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-A10212 vs BZX84C10LT1
SZMMBZ5241BLT1G 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi BZX84-A10212 vs SZMMBZ5241BLT1G
MMBZ5241B-HE3-18 Zener Diode, 11V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-A10212 vs MMBZ5241B-HE3-18
BZX84A10TRL 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-A10212 vs BZX84A10TRL
CMPZ5241BTR Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84-A10212 vs CMPZ5241BTR
BZX84A10TRL Zener Diode, 10V V(Z), 1%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-A10212 vs BZX84A10TRL
MMBZ5241B-7 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-A10212 vs MMBZ5241B-7
MMBZ5240BQ-7-F Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-A10212 vs MMBZ5240BQ-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-A10212 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-A10212 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84-A10212 would you like to use for your alert(s)?
  • Please alert me when BZX84-A10212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-A10212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-A10212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-A10212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-A10212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-A10212 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: