Datasheets
BZX84-C6V8TRL13 by:

Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional

Part Details for BZX84-C6V8TRL13 by NXP Semiconductors

Overview of BZX84-C6V8TRL13 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Part Details for BZX84-C6V8TRL13

BZX84-C6V8TRL13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84-C6V8TRL13 Part Data Attributes

BZX84-C6V8TRL13 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX84-C6V8TRL13 NXP Semiconductors Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Reverse Current-Max 2 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 4.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84-C6V8TRL13

This table gives cross-reference parts and alternative options found for BZX84-C6V8TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V8TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-B6V8235 6.8V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C6V8TRL13 vs BZX84-B6V8235
BZX84-B6V8,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C6V8TRL13 vs BZX84-B6V8,215
BZX84C6V8TA Zener Diode, 6.8V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84-C6V8TRL13 vs BZX84C6V8TA
BZX84C6V8LT1 250 mW 6.8 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84-C6V8TRL13 vs BZX84C6V8LT1
BZX84-C6V8/T4 DIODE 6.8 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C6V8TRL13 vs BZX84-C6V8/T4
933137420215 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C6V8TRL13 vs 933137420215
SZBZX84C6V8LT1 6.8V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V8TRL13 vs SZBZX84C6V8LT1
BZX84-B6V8 Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84-C6V8TRL13 vs BZX84-B6V8
BZX84-C6V8/A2 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8TRL13 vs BZX84-C6V8/A2
933137420185 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8TRL13 vs 933137420185
Part Number Description Manufacturer Compare
BZX84C6V8-G3-18 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8TRL13 vs BZX84C6V8-G3-18
BZX84C6V8-T1-LF Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C6V8TRL13 vs BZX84C6V8-T1-LF
BZX84C6V8-E3-18 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8TRL13 vs BZX84C6V8-E3-18
BZX84C6V8 6.8V, 0.35W Zener Diode, 3000-REEL onsemi BZX84-C6V8TRL13 vs BZX84C6V8
933137420215 Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C6V8TRL13 vs 933137420215
BZX84C6V8 Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C6V8TRL13 vs BZX84C6V8
BZX84C6V8-7-F Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C6V8TRL13 vs BZX84C6V8-7-F
BZX84-C6V8/AT Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C6V8TRL13 vs BZX84-C6V8/AT
BZX84-C6V8,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C6V8TRL13 vs BZX84-C6V8,235
BZX84C6V8ET3G 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C6V8TRL13 vs BZX84C6V8ET3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C6V8TRL13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C6V8TRL13 by NXP Semiconductors

  • Please alert me when BZX84-C6V8TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-C6V8TRL13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C6V8TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-C6V8TRL13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C6V8TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C6V8TRL13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: