Part Details for BZX84A6V2 by NXP Semiconductors
Overview of BZX84A6V2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84A6V2
BZX84A6V2 CAD Models
BZX84A6V2 Part Data Attributes:
|
BZX84A6V2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84A6V2
NXP Semiconductors
6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84A6V2
This table gives cross-reference parts and alternative options found for BZX84A6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84A6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-A6V2 | Zener Diode, 6.2V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84A6V2 vs BZX84-A6V2 |
BZX84-A6V2,235 | Zener Diode, 6.2V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84A6V2 vs BZX84-A6V2,235 |
BZX84A6V2TRL13 | 6.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A6V2 vs BZX84A6V2TRL13 |
BZX84A6V2 | Zener Diode, 6.2V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84A6V2 vs BZX84A6V2 |
BZX84A6V2TRL | Zener Diode, 6.2V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84A6V2 vs BZX84A6V2TRL |
BZX84-A6V2,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84A6V2 vs BZX84-A6V2,215 |
BZX84-A6V2/DG/B3,2 | Zener Diode, 6.2V V(Z), 1%, 0.25W | Nexperia | BZX84A6V2 vs BZX84-A6V2/DG/B3,2 |
BZX84-A6V2TRL13 | Zener Diode, 6.2V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84A6V2 vs BZX84-A6V2TRL13 |
BZX84A6V2TRL | 6.2V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A6V2 vs BZX84A6V2TRL |
934015430215 | Zener Diode, 6.2V V(Z), 1%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84A6V2 vs 934015430215 |