Part Details for BZX84B16-7-F by Diodes Incorporated
Overview of BZX84B16-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B16-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7419
|
Newark | Zener Diode, 16V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B16-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3360 |
|
$0.0450 / $0.2010 | Buy Now |
DISTI #
BZX84B16-FDICT-ND
|
DigiKey | DIODE ZENER 16V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3077 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
BZX84B16-7-F
|
Avnet Americas | Diode Zener Single 16V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 99000 Factory Stock |
|
$0.0140 / $0.0166 | Buy Now |
DISTI #
621-BZX84B16-7-F
|
Mouser Electronics | Zener Diodes 350mW 16V Zener AEC-Q101 Qualified RoHS: Compliant | 14548 |
|
$0.0190 / $0.1800 | Buy Now |
DISTI #
V72:2272_06692282
|
Arrow Electronics | Zener Diode Single 16V 2% 40Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2950 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 2950 |
|
$0.0153 | Buy Now |
DISTI #
70437816
|
RS | Zener Diode 16V 2% BZX84B 350mW SOT-23 | Diodes Inc BZX84B16-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0670 | RFQ |
|
Future Electronics | BZX84B16 Series 350 mW 16 V 100 nA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.0140 / $0.0161 | Buy Now |
|
Future Electronics | BZX84B16 Series 350 mW 16 V 100 nA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0140 / $0.0161 | Buy Now |
DISTI #
BZX84B16-7-F
|
Avnet Silica | Diode Zener Single 16V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B16-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0199 | Buy Now |