Part Details for BZX84B6V2 by Promax-Johnton Electronic Corporation
Overview of BZX84B6V2 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84B6V2
BZX84B6V2 CAD Models
BZX84B6V2 Part Data Attributes:
|
BZX84B6V2
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84B6V2
Promax-Johnton Electronic Corporation
Zener Diode, 6.2V V(Z), 1.93%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.93% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B6V2
This table gives cross-reference parts and alternative options found for BZX84B6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B6V2 | Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B6V2 vs BZX84B6V2 |
BZX84B6V2 | Zener Diode, 6.2V V(Z), 1.94%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B6V2 vs BZX84B6V2 |
BZX84-B6V2TRL13 | Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84B6V2 vs BZX84-B6V2TRL13 |
BZX84-B6V2,235 | Zener Diode, 6.2V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B6V2 vs BZX84-B6V2,235 |
BZX84B6V2-E3-18 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B6V2 vs BZX84B6V2-E3-18 |
BZX84B6V2TRL | Zener Diode, 6.2V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B6V2 vs BZX84B6V2TRL |
BZX84-B6V2,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B6V2 vs BZX84-B6V2,215 |
BZX84B6V2 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B6V2 vs BZX84B6V2 |
BZX84-B6V2T/R | DIODE 6.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84B6V2 vs BZX84-B6V2T/R |
BZX84B6V2-G3-08 | Zener Diode, 6.2V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B6V2 vs BZX84B6V2-G3-08 |