-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1414
|
Newark | Zener Diode, 6.2V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84B6V2LYT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2341 |
|
$0.0600 / $0.2960 | Buy Now |
DISTI #
846-BZX84B6V2LYT116CT-ND
|
DigiKey | 250MW, 6.2V, SOT-23, ZENER DIODE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2180 In Stock |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
BZX84B6V2LYT116
|
Avnet Americas | Diode Zener Single 7.5V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B6V2LYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0525 / $0.0599 | Buy Now |
DISTI #
755-BZX84B6V2LYT116
|
Mouser Electronics | Zener Diodes 250mW, 6.2V, SOT-23, Zener Diode (BZX84B series) RoHS: Compliant | 7943 |
|
$0.0530 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
47629533
|
Verical | Zener Diode Single 6.2V 2% 10Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2001 | Americas - 2684 |
|
$0.1206 / $0.1284 | Buy Now |
DISTI #
62493818
|
Verical | Zener Diode Single 6.2V 2% 10Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 638 Package Multiple: 1 Date Code: 2227 | Americas - 1810 |
|
$0.0419 / $0.0490 | Buy Now |
|
Quest Components | 2147 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
BZX84B6V2LYT116
|
Avnet Silica | Diode Zener Single 7.5V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84B6V2LYT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901988783
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 1810 |
|
$0.0335 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B6V2LYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B6V2LYT116
ROHM Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 3.8 mV/°C | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |