Part Details for BZX84C11-TP by Micro Commercial Components
Overview of BZX84C11-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C11-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C11-TPMSCT-ND
|
DigiKey | DIODE ZENER 11V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4817 In Stock |
|
$0.0107 / $0.1200 | Buy Now |
DISTI #
833-BZX84C11-TP
|
Mouser Electronics | Zener Diodes 11V 20Ohms RoHS: Compliant | 5598 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
V36:1790_06828721
|
Arrow Electronics | Diode Zener Single 11V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2408 | Americas - 21000 |
|
$0.0108 / $0.0168 | Buy Now |
|
Future Electronics | BZX84C11 Series 11V 350mW ±5% Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 6000Reel |
|
$0.0105 / $0.0123 | Buy Now |
DISTI #
78453785
|
Verical | Diode Zener Single 11V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2408 | Americas - 21000 |
|
$0.0108 / $0.0168 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.35W, SILICON, UNIDIRECTIONAL | 707 |
|
$0.0375 / $0.0600 | Buy Now |
|
Quest Components | ZENER DIODE, 11V V(Z), 5%, 0.35W, SILICON, UNIDIRECTIONAL | 9600 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
BZX84C11-TP
|
TME | Diode: Zener, 350mW, 11V, SMD, reel,tape, SOT23, single diode, 100nA Min Qty: 25 | 0 |
|
$0.0266 / $0.0399 | RFQ |
Part Details for BZX84C11-TP
BZX84C11-TP CAD Models
BZX84C11-TP Part Data Attributes
|
BZX84C11-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C11-TP
Micro Commercial Components
Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11-TP
This table gives cross-reference parts and alternative options found for BZX84C11-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C11-GT1 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C11-TP vs BZX84C11-GT1 |
BZX84C11BK | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C11-TP vs BZX84C11BK |
BZX84C11-E3-18 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11-TP vs BZX84C11-E3-18 |
BZX84C11-G3-18 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11-TP vs BZX84C11-G3-18 |
BZX84C11-V-GS08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11-TP vs BZX84C11-V-GS08 |
BZX84C11 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C11-TP vs BZX84C11 |
BZX84C11-13-F | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C11-TP vs BZX84C11-13-F |
BZX84C11-T3 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C11-TP vs BZX84C11-T3 |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C11-TP vs BZX84C11 |
BZX84C11-G3-08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11-TP vs BZX84C11-G3-08 |