Part Details for BZX84C12LT1T3 by Motorola Mobility LLC
Overview of BZX84C12LT1T3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C12LT1T3
BZX84C12LT1T3 CAD Models
BZX84C12LT1T3 Part Data Attributes
|
BZX84C12LT1T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX84C12LT1T3
Motorola Mobility LLC
12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.394% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C12LT1T3
This table gives cross-reference parts and alternative options found for BZX84C12LT1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12LT1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C12 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | TDK Micronas GmbH | BZX84C12LT1T3 vs BZX84-C12 |
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C12LT1T3 vs BZX84C12 |
BZX84C12T-7 | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C12LT1T3 vs BZX84C12T-7 |
SZBZX84C12LT1G | 250 mW; Zener Diode Voltage Regulator 12 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C12LT1T3 vs SZBZX84C12LT1G |
BZX84C12LT1 | 250 mW 12 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C12LT1T3 vs BZX84C12LT1 |
BZX84C12LT3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C12LT1T3 vs BZX84C12LT3 |
BZX84C12LT3G | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C12LT1T3 vs BZX84C12LT3G |
SZBZX84C11LT1G | 250 mW; Zener Diode Voltage Regulator 11 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C12LT1T3 vs SZBZX84C11LT1G |