BZX84C12TR
Description: Zener Diode, 12V V(Z), Silicon, Unidirectional,

Overview of BZX84C12TR by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX84C12TR by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C12TR by Allegro MicroSystems LLC

BZX84C12TR
Allegro MicroSystems LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C12TR
    Allegro MicroSystems LLC
    Zener Diode, 12V V(Z), Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C12TR

This table gives cross-reference parts and alternative options found for BZX84C12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C12-E3-18 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C12TR vs BZX84C12-E3-18
BZX84C12ET3 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C12TR vs BZX84C12ET3
BZX84C12-7 Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12TR vs BZX84C12-7
BZX84C12TRL 12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C12TR vs BZX84C12TRL
BZX84-C12/DG Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C12TR vs BZX84-C12/DG
BZX84C12-E8 DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode Vishay Semiconductors BZX84C12TR vs BZX84C12-E8
BZX84C12TH Zener Diode, 12V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C12TR vs BZX84C12TH
BZX84C12ET3G 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C12TR vs BZX84C12ET3G
BZX84C12TE Zener Diode, 12V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C12TR vs BZX84C12TE
BZX84C12-HE3-18 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C12TR vs BZX84C12-HE3-18
Part Number Description Manufacturer Compare
BZX84C12 12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C12TR vs BZX84C12
BZX84C12ET1 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C12TR vs BZX84C12ET1
BZX84C12-G3-18 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C12TR vs BZX84C12-G3-18
BZX84C12-T1-LF Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C12TR vs BZX84C12-T1-LF
BZX84-C12/DG/B3,21 Zener Diode, 12V V(Z), 5%, 0.25W Nexperia BZX84C12TR vs BZX84-C12/DG/B3,21
BZX84C12-T1 Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C12TR vs BZX84C12-T1
BZX84C12TG Zener Diode, 12V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C12TR vs BZX84C12TG
BZX84C12 Zener Diode, Formosa Microsemi Co Ltd BZX84C12TR vs BZX84C12
933137480235 Zener Diode, 12.05V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C12TR vs 933137480235
TBZX84C12 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, Continental Device India Ltd BZX84C12TR vs TBZX84C12

Related Parts for BZX84C12TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C12TR by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C12TR by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of BZX84C12TR would you like to use for your alert(s)?
  • Please alert me when BZX84C12TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C12TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C12TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C12TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C12TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C12TR by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: