BZX84C15
Description: Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN

Overview of BZX84C15 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C15 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   22976
RFQ
Bristol Electronics   12571
RFQ
Bristol Electronics   11355
RFQ
Bristol Electronics   5650
RFQ
Bristol Electronics   Min Qty: 75 2450
  • 75 $0.0675
  • 224 $0.0450
  • 779 $0.0113
$0.0113 / $0.0675 Buy Now
Rochester Electronics BZX84-C15 - Zener Diode, 15V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 2367
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 150
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

CAD Models for BZX84C15 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C15 by Fairchild Semiconductor Corporation

BZX84C15
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
49, 3 PIN
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C15
    Fairchild Semiconductor Corporation
    Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
    VS

Alternate Parts for BZX84C15

This table gives cross-reference parts and alternative options found for BZX84C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C15GS08 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C15 vs BZX84C15GS08
BZX84C15 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C15 vs BZX84C15
BZX84C15S62Z 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C15S62Z
BZX84C15-T1 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C15 vs BZX84C15-T1
BZX84C15-T3 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C15 vs BZX84C15-T3
BZX84C15T/R13 Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C15 vs BZX84C15T/R13
BZX84C15 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C15
BZX84C15L99Z 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C15L99Z
BZX84C15D87Z 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C15D87Z
Part Number Description Manufacturer Compare
BZX84C18 Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C15 vs BZX84C18
BZX84B18T/R13 Zener Diode, 18V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C15 vs BZX84B18T/R13
BZX84C12LT3 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C15 vs BZX84C12LT3
BZX84C15-T3 Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C15 vs BZX84C15-T3
BZX84C12D87Z 12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C12D87Z
BZX84C15LT3 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C15 vs BZX84C15LT3
MMBZ5245BT/R13 Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C15 vs MMBZ5245BT/R13
BZX84C16T/R7 Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C15 vs BZX84C16T/R7
BZX84C12 12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C15 vs BZX84C12
MMBZ5242BT/R7 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C15 vs MMBZ5242BT/R7

Related Parts for BZX84C15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C15 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C15 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX84C15 would you like to use for your alert(s)?
  • Please alert me when BZX84C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C15 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: