Part Details for BZX84C16-T1-LF by Won-Top Electronics Co Ltd
Overview of BZX84C16-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C16-T1-LF
BZX84C16-T1-LF CAD Models
BZX84C16-T1-LF Part Data Attributes:
|
BZX84C16-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C16-T1-LF
Won-Top Electronics Co Ltd
Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% |
Alternate Parts for BZX84C16-T1-LF
This table gives cross-reference parts and alternative options found for BZX84C16-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16-T1 | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C16-T1-LF vs BZX84C16-T1 |
BZX84C16-AU_R1_000A1 | Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C16-T1-LF vs BZX84C16-AU_R1_000A1 |
BZX84C16-HE3-18 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16-T1-LF vs BZX84C16-HE3-18 |
BZX84C16 | 16V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C16-T1-LF vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16-T1-LF vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, | Lite-On Semiconductor Corporation | BZX84C16-T1-LF vs BZX84C16 |
BZX84C16TA | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C16-T1-LF vs BZX84C16TA |
BZX84C16ET1G | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C16-T1-LF vs BZX84C16ET1G |
BZX84C16TR | Zener Diode, 16V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C16-T1-LF vs BZX84C16TR |
BZX84C16-E3-08 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16-T1-LF vs BZX84C16-E3-08 |