Part Details for BZX84C24LT1G by onsemi
Overview of BZX84C24LT1G by onsemi
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C24LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5977
|
Newark | Zener Single Diode, 24 V, 225 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Onsemi BZX84C24LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13092 |
|
$0.0340 / $0.1480 | Buy Now |
DISTI #
10N9397
|
Newark | Zener Diode, 225Mw, 24V, Sot-23, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C24LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1427 |
|
$0.0320 / $0.1470 | Buy Now |
DISTI #
83H6463
|
Newark | Zener Diode, 225Mw, 24V, Sot-23, Full Reel, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Seriesrohs Compliant: Yes |Onsemi BZX84C24LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BZX84C24LT1GOSCT-ND
|
DigiKey | DIODE ZENER 24V 250MW SOT23-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37820 In Stock |
|
$0.0136 / $0.1500 | Buy Now |
DISTI #
BZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000634956 Factory Stock |
|
$0.0125 / $0.0149 | Buy Now |
DISTI #
BZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 634956 Factory Stock |
|
$0.0125 / $0.0149 | Buy Now |
DISTI #
BZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0149 | Buy Now |
DISTI #
BZX84C24LT1G
|
Avnet Americas | Diode Zener Single 24V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 634956 Factory Stock |
|
$0.0125 / $0.0149 | Buy Now |
DISTI #
863-BZX84C24LT1G
|
Mouser Electronics | Zener Diodes 24V 250mW RoHS: Compliant | 37594 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
E02:0323_00017836
|
Arrow Electronics | Zener Diode Single 24V 5% 70Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2352 | Europe - 51000 |
|
$0.0123 / $0.0174 | Buy Now |
Part Details for BZX84C24LT1G
BZX84C24LT1G CAD Models
BZX84C24LT1G Part Data Attributes
|
BZX84C24LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C24LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 24 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24LT1G
This table gives cross-reference parts and alternative options found for BZX84C24LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C24 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C24LT1G vs BZX84C24 |
BZX84C24TC | Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C24LT1G vs BZX84C24TC |
BZX84C24 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C24LT1G vs BZX84C24 |
BZX84C24 | 24V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C24LT1G vs BZX84C24 |
BZX84C24LT3G | 250 mW 24 V ±5%Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C24LT1G vs BZX84C24LT3G |
BZX84C24-13-F | Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C24LT1G vs BZX84C24-13-F |
BZX84C24D87Z | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C24LT1G vs BZX84C24D87Z |
BZX84C24L | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C24LT1G vs BZX84C24L |
BZX84C24V | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C24LT1G vs BZX84C24V |
BZX84C24-HE3-08 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C24LT1G vs BZX84C24-HE3-08 |