Part Details for BZX84C33D87Z by Fairchild Semiconductor Corporation
Overview of BZX84C33D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C33D87Z
BZX84C33D87Z CAD Models
BZX84C33D87Z Part Data Attributes
|
BZX84C33D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C33D87Z
Fairchild Semiconductor Corporation
Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C33D87Z
This table gives cross-reference parts and alternative options found for BZX84C33D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C33D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C33 | Zener Diode, 33V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C33D87Z vs BZX84C33 |
BZX84C33LT3G | 250 mW; Zener Diode Voltage Regulator 33 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C33D87Z vs BZX84C33LT3G |
BZX84C33-G3-18 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C33D87Z vs BZX84C33-G3-18 |
BZX84-C33/T3 | 33V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84C33D87Z vs BZX84-C33/T3 |
BZX84C33-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C33D87Z vs BZX84C33-H |
BZX84C33LT1G | 250 mW; Zener Diode Voltage Regulator 33 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C33D87Z vs BZX84C33LT1G |
BZX84C33-G3-08 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C33D87Z vs BZX84C33-G3-08 |
BZX84C33_R2_00001 | Zener Diode, 33V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C33D87Z vs BZX84C33_R2_00001 |
BZX84C33TR | Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C33D87Z vs BZX84C33TR |
BZX84C33 | 33V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C33D87Z vs BZX84C33 |