-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C39-FDICT-ND
|
DigiKey | DIODE ZENER 39V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7839 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BZX84C39-7-F
|
Avnet Americas | Diode Zener Single 39V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C39-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 501000 Factory Stock |
|
$0.0124 / $0.0146 | Buy Now |
DISTI #
621-BZX84C39-F
|
Mouser Electronics | Zener Diodes 300mW 39V Zener AEC-Q101 Qualified RoHS: Compliant | 1876 |
|
$0.0210 / $0.1500 | Buy Now |
|
Future Electronics | BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Future Electronics | BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0124 / $0.0144 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 2460 |
|
$0.0113 / $0.0675 | Buy Now |
|
Quest Components | 1968 |
|
$0.0090 / $0.0900 | Buy Now | |
DISTI #
BZX84C39-7-F
|
TME | Diode: Zener, 0.35W, 39V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 3720 |
|
$0.0183 / $0.0457 | Buy Now |
|
Karl Kruse GmbH & Co KG | DIO Z 39V BZX84C39 SOT 23 | 21000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy