Part Details for BZX84C6V2-13-F by Diodes Incorporated
Overview of BZX84C6V2-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C6V2-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_25515479
|
Arrow Electronics | Zener Diode Single 6.2V 6.45% 10Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 | Americas - 8500 |
|
$0.0107 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3335 |
|
RFQ |
Part Details for BZX84C6V2-13-F
BZX84C6V2-13-F CAD Models
BZX84C6V2-13-F Part Data Attributes:
|
BZX84C6V2-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
BZX84C6V2-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |