Part Details for BZX85C3V6 by onsemi
Overview of BZX85C3V6 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C3V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6032
|
Newark | Zener Diode, 1W, 3.6V, Do-41, Zener Voltage Nom:3.6V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx85C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C3V6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$0.0090 | Buy Now |
DISTI #
2156-BZX85C3V6-488-ND
|
DigiKey | ZENER DIODE, 3.6V, 5%, 1W Min Qty: 11890 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11890 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZX85C3V6
|
Avnet Americas | Diode Zener Single 3.6V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C3V6) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 51050 Partner Stock |
|
$0.0290 / $0.0346 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.6V, 5%, 1W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11890 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
C1S541901382252
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Bulk | 994 |
|
$0.0194 / $0.0239 | Buy Now |
DISTI #
C1S541901653327
|
Chip1Stop | Zener Diode RoHS: Compliant | 98 |
|
$0.0371 | Buy Now |
Part Details for BZX85C3V6
BZX85C3V6 CAD Models
BZX85C3V6 Part Data Attributes
|
BZX85C3V6
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V6
onsemi
Zener Diode, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V6
This table gives cross-reference parts and alternative options found for BZX85C3V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C3V6 vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5.6%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85C3V6 vs BZX85C3V6 |
BZX85C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | BZX85C3V6 vs BZX85C3V6 |
BZX85C3V6-TAP | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C3V6 vs BZX85C3V6-TAP |
BZX85C3V6-BP | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V6 vs BZX85C3V6-BP |
BZX85C3V6BK | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Central Semiconductor Corp | BZX85C3V6 vs BZX85C3V6BK |
BZX85-C3V6 | Zener Diode, 3.6V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | BZX85C3V6 vs BZX85-C3V6 |
BZX85C3V6-TR | Zener Diode, 3.6V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C3V6 vs BZX85C3V6-TR |
BZX85C3V6-B | Zener Diode, | Micro Commercial Components | BZX85C3V6 vs BZX85C3V6-B |
BZX85C3V6-AP | Zener Diode, 3.6V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V6 vs BZX85C3V6-AP |