Part Details for C-30-CPUSE-D by CommScope Inc
Overview of C-30-CPUSE-D by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for C-30-CPUSE-D
C-30-CPUSE-D CAD Models
C-30-CPUSE-D Part Data Attributes
|
C-30-CPUSE-D
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
C-30-CPUSE-D
CommScope Inc
Directional Coupler, 698MHz Min, 2700MHz Max, 0.2dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | 7/16-F, I/P POWER-MAX(PEAK)=1000WATT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.01 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 698 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |