Part Details for C0201X7R6R3-332KGU by VENKEL LTD
Overview of C0201X7R6R3-332KGU by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R6R3-332KGU
C0201X7R6R3-332KGU CAD Models
C0201X7R6R3-332KGU Part Data Attributes
|
C0201X7R6R3-332KGU
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R6R3-332KGU
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R6R3-332KGU
This table gives cross-reference parts and alternative options found for C0201X7R6R3-332KGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-332KGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B332K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3NB |
C0201X7R6R3-332KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R6R3-332KGU vs C0201X7R6R3-332KGE |
GMC02X7R332K6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Cal-Chip Electronics | C0201X7R6R3-332KGU vs GMC02X7R332K6R3NTD |
C0201X7R6R3-332KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R6R3-332KGU vs C0201X7R6R3-332KPE |
KGM03AR70J332KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X7R6R3-332KGU vs KGM03AR70J332KH |
0201B332K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3N |
0201B332K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3S |
0201B332K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3C |
0201B332K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3CB |
0201B332K6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-332KGU vs 0201B332K6R3SB |