Part Details for C0402C101J3GAC7867 by KEMET Corporation
Overview of C0402C101J3GAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C101J3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C101J3GAC7867CT-ND
|
DigiKey | CAP CER 100PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3873554 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
76444716
|
Verical | Cap Ceramic 100pF 25V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 | Americas - 130000 |
|
$0.0030 / $0.0054 | Buy Now |
|
Bristol Electronics | 102682 |
|
RFQ | ||
DISTI #
C0402C101J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1150000 In Stock |
|
$0.0029 / $0.0040 | Buy Now |
DISTI #
C0402C101J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101J3GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for C0402C101J3GAC7867
C0402C101J3GAC7867 CAD Models
C0402C101J3GAC7867 Part Data Attributes
|
C0402C101J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101J3GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C101J3GAC7867
This table gives cross-reference parts and alternative options found for C0402C101J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG101J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C101J3GAC7867 vs GHQ04CG101J25NT |
SH15N101J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101J3GAC7867 vs SH15N101J250CG |