Part Details for C056T821K2X5CS7303 by KEMET Corporation
Overview of C056T821K2X5CS7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C056T821K2X5CS7303
C056T821K2X5CS7303 CAD Models
C056T821K2X5CS7303 Part Data Attributes
|
C056T821K2X5CS7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T821K2X5CS7303
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for C056T821K2X5CS7303
This table gives cross-reference parts and alternative options found for C056T821K2X5CS7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T821K2X5CS7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX821KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs CKR05BX821KM |
MR042C821KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C056T821K2X5CS7303 vs MR042C821KAATRX |
CKR05BX821KMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs CKR05BX821KMV |
CKR05BX821KRV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs CKR05BX821KRV |
CKR05BX821KRVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 1909, | Cornell Dubilier Electronics Inc | C056T821K2X5CS7303 vs CKR05BX821KRVTR |
C056K821K2X5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs C056K821K2X5CR |
CKR05BX821KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs CKR05BX821KP |
CKR05BX821KPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T821K2X5CS7303 vs CKR05BX821KPV |
C056T821K2X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056T821K2X5CS7303 vs C056T821K2X5CP7301 |
MR042C821KAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C056T821K2X5CS7303 vs MR042C821KAATR1 |