Part Details for C0603C0G101-3R9CN6R by VENKEL LTD
Overview of C0603C0G101-3R9CN6R by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C0G101-3R9CN6R
C0603C0G101-3R9CN6R CAD Models
C0603C0G101-3R9CN6R Part Data Attributes:
|
C0603C0G101-3R9CN6R
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-3R9CN6R
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C0603 (C0G,100,L10P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G101-3R9CN6R
This table gives cross-reference parts and alternative options found for C0603C0G101-3R9CN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-3R9CN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ10CG3R9C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G101-3R9CN6R vs GUQ10CG3R9C100NT |
GHQ10CG3R9C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G101-3R9CN6R vs GHQ10CG3R9C100NTD |
0603N3R9C101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G101-3R9CN6R vs 0603N3R9C101CR |
SH18N3R9C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G101-3R9CN6R vs SH18N3R9C101CG |
GHQ10CG3R9C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G101-3R9CN6R vs GHQ10CG3R9C100NT |
VJ0603A3R9CXBCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C0G101-3R9CN6R vs VJ0603A3R9CXBCW1BC |
GUQ10CG3R9C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G101-3R9CN6R vs GUQ10CG3R9C100NTD |
SH18N3R9C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G101-3R9CN6R vs SH18N3R9C101CT |
RF18N3R9C101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G101-3R9CN6R vs RF18N3R9C101CG |
GCM1885C2A3R9CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G101-3R9CN6R vs GCM1885C2A3R9CZ13B |