-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9946
|
Newark | Ceramic Capacitor 10Pf 25V, C0G, 0.5Pf, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Qualification:-Rohs Compliant: Yes |Tdk C0603C0G1E100D030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4299 |
|
$0.0020 | Buy Now |
DISTI #
74AH4197
|
Newark | Cap, 10Pf, 25V, C0G/Np0, 0201, Reel, Capacitance:10Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Tdk, Operating Rohs Compliant: Yes |Tdk C0603C0G1E100D030BA Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
87R2882
|
Newark | Ceramic Capacitor 10Pf 25V, C0G, 0.5Pf, 0201, Full Reel, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C0603C0G1E100D030BA Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
445-4651-1-ND
|
DigiKey | CAP CER 10PF 25V C0G 0201 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86982 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
C0603C0G1E100D030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E100D030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 / $0.0075 | Buy Now |
DISTI #
90R9946
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 90R9946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0200 | Buy Now |
DISTI #
810-C0603C0G1E100D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 10pF C0G 0.3mm RoHS: Compliant | 36535 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06577734
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 2514 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2514 |
|
$0.0060 | Buy Now |
|
Future Electronics | Ceramic Capacitor 10Pf 25V, C0G, 0.5Pf, 0201 Capacitance10Pf RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0063 | Buy Now |
DISTI #
30671621
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 2359 Package Multiple: 1 | Americas - 15630 |
|
$0.0079 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E100D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E100D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E100D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E100D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02013A100JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1E100D030BA vs 02013A100JA77A |
C0603NP0100JFTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0201 | Darfon Corporation | C0603C0G1E100D030BA vs C0603NP0100JFTQ |
250R05L100JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E100D030BA vs 250R05L100JV4R |
AC0201JRNPO8BN100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0603C0G1E100D030BA vs AC0201JRNPO8BN100 |
02013A100DAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0603C0G1E100D030BA vs 02013A100DAT2A |
C0201HQN250-100JGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E100D030BA vs C0201HQN250-100JGE |
250R05L100JV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E100D030BA vs 250R05L100JV4S |
02013A100JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1E100D030BA vs 02013A100JAT7A |
0201CG100J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0603C0G1E100D030BA vs 0201CG100J250C |
C0201HQN250-100JG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E100D030BA vs C0201HQN250-100JG6E |