-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9948
|
Newark | Ceramic Capacitor 12Pf 25V, C0G, 5%, 0201, Capacitance:12Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603C0G1E120J030BA Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0180 | Buy Now |
DISTI #
445-4653-1-ND
|
DigiKey | CAP CER 12PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
171256 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
90R9948
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 90R9948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0220 | Buy Now |
DISTI #
C0603C0G1E120J030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E120J030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0082 | Buy Now |
DISTI #
C0603C0G1E120J030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E120J030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0082 | Buy Now |
DISTI #
810-C0603C0G1E120J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 12pF 5% C0G 0.3mm RoHS: Compliant | 38818 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0061 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 25V, 5%, C0G, 30PPM/CEL TC, 12PF, SURFACE MOUNT, 0201 | 312000 |
|
$0.0069 / $0.0690 | Buy Now |
DISTI #
C0603C0G1E120J030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 12pF 5% C0G 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
C0603C0G1E120J030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 25 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E120J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E120J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E120J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E120J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E120J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1E120JD03B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E120J030BA vs GCM0335C1E120JD03B |
250R05L120JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0603C0G1E120J030BA vs 250R05L120JT4Y |
RF0201N120J250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C0G1E120J030BA vs RF0201N120J250CT |
0201N120J250LT | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G1E120J030BA vs 0201N120J250LT |
GRM0335C1E120JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E120J030BA vs GRM0335C1E120JD01J |
250R05L120JT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0603C0G1E120J030BA vs 250R05L120JT4S |
250R05L120JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E120J030BA vs 250R05L120JG4R |
250R05L120JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E120J030BA vs 250R05L120JG4T |
250R05L120JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0603C0G1E120J030BA vs 250R05L120JV4Y |
250R05L120JG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603C0G1E120J030BA vs 250R05L120JG4S |