-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9943
|
Newark | Ceramic Capacitor 1.5Pf 25V, C0G, 0.25Pf, 0201, Capacitance:1.5Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E1R5C030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6355 |
|
$0.0020 | Buy Now |
DISTI #
445-C0603C0G1E1R5C030BACT-ND
|
DigiKey | CAP CER 1.5PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
44193 In Stock |
|
$0.0103 / $0.1000 | Buy Now |
DISTI #
810-C0603C0G1E1R5C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 1.5pF C0G 0.25pF T: 0.3mm RoHS: Compliant | 11451 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0066 | Buy Now |
DISTI #
C0603C0G1E1R5C030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 25 V, � 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1E1R5C030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000111306
|
Chip1Stop | Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125℃ T/R RoHS: Compliant Container: Cut Tape | 2080 |
|
$0.0042 / $0.0063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E1R5C030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E1R5C030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E1R5C030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E1R5C030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-1R5CGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G1E1R5C030BA vs C0201HQN250-1R5CGE |
250R05L1R5CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0603C0G1E1R5C030BA vs 250R05L1R5CV4Y |
C0603C0G1E1R5CB | CAPACITOR, CERAMIC, MULTILAYER, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C0G1E1R5C030BA vs C0603C0G1E1R5CB |
C0603C0G1E1R5C(030BF) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E1R5C030BA vs C0603C0G1E1R5C(030BF) |
GMC02CG1R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Cal-Chip Electronics | C0603C0G1E1R5C030BA vs GMC02CG1R5C25NTD |
GUQ02CG1R5C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C0G1E1R5C030BA vs GUQ02CG1R5C25NTD |
GCM0335C1E1R5CD03B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E1R5C030BA vs GCM0335C1E1R5CD03B |
VJ0201A1R5CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0603C0G1E1R5C030BA vs VJ0201A1R5CXXCW1BC |
250R05L1R5CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0603C0G1E1R5C030BA vs 250R05L1R5CT4Y |
QLCD250Q1R5C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | C0603C0G1E1R5C030BA vs QLCD250Q1R5C1GV001T |