-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9985
|
Newark | Ceramic Capacitor 33Pf 50V, C0G, 5%, 0201, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603C0G1H330J030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.0020 | Buy Now |
DISTI #
445-1780-1-ND
|
DigiKey | CAP CER 33PF 50V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
147471 In Stock |
|
$0.0049 / $0.1000 | Buy Now |
DISTI #
90R9985
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 90R9985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0180 | Buy Now |
DISTI #
C0603C0G1H330J030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1H330J030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
810-C0603C0G1H330J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 33pF C0G 5% T: 0.3mm RoHS: Compliant | 1245 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06577948
|
Arrow Electronics | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2006 Container: Cut Strips | Americas - 4643 |
|
$0.0039 / $0.0160 | Buy Now |
|
Future Electronics | C Series 0201 33 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0051 / $0.0058 | Buy Now |
DISTI #
36455734
|
Verical | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 2006 | Americas - 4643 |
|
$0.0039 | Buy Now |
DISTI #
C0603C0G1H330J030BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 33pF C0G 5% T: 0.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 135000 In Stock |
|
$0.0049 / $0.0069 | Buy Now |
DISTI #
C0603C0G1H330J030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 50 V, � 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1H330J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1H330J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1H330J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1H330J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1H330J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU063SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H330J030BA vs MLASU063SCG330JFNA01 |
02015A330JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H330J030BA vs 02015A330JA77A |
02015A330JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H330J030BA vs 02015A330JAT7A |
AC0201JRNPO9BN330 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0603C0G1H330J030BA vs AC0201JRNPO9BN330 |
CMC-050/330JN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0603C0G1H330J030BA vs CMC-050/330JN0201T13F |
MBASU063SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H330J030BA vs MBASU063SCG330JFNA01 |
MBASU063SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H330J030BA vs MBASU063SCG330JFNA18 |
GMC02CG330J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | C0603C0G1H330J030BA vs GMC02CG330J50NT |
02015A330JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H330J030BA vs 02015A330JAT9A |
CS0603C0G330J500NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0603C0G1H330J030BA vs CS0603C0G330J500NR |