-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9990
|
Newark | Ceramic Capacitor 6.8Pf 50V, C0G, 0.5Pf, 0201, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1H6R8D030BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19973 |
|
$0.0260 / $0.0980 | Buy Now |
DISTI #
90R9990
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0201 125°C Punched Paper T/R - Product that comes on tape, but is not reeled (Alt: 90R9990) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0260 / $0.0980 | Buy Now |
DISTI #
C0603C0G1H6R8D030B
|
Avnet Americas | Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0201 125°C Punched Paper T/R - Tape and Reel (Alt: C0603C0G1H6R8D030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C0603C0G1H6R8D030BA
|
Avnet Abacus | Cap Ceramic 6.8pF 50V C0G 0.5pF SMD 0201 125�C Punched Paper T/R - Tape and Reel (Alt: C0603C0G1H6R8D030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1H6R8D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1H6R8D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1H6R8D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1H6R8D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG6R8DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H6R8D030BA vs MCASU063SCG6R8DFNA1J |
MCASU063SCG6R8DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H6R8D030BA vs MCASU063SCG6R8DFNA01 |
CMC-050/6R8DN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.3529% +Tol, 7.3529% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0603C0G1H6R8D030BA vs CMC-050/6R8DN0201T13F |
NMC0201NPO6R8D50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | C0603C0G1H6R8D030BA vs NMC0201NPO6R8D50TRP |
MMASU063SCG6R8DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603C0G1H6R8D030BA vs MMASU063SCG6R8DFNA01 |
GRM0335C1H6R8DD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1H6R8D030BA vs GRM0335C1H6R8DD01D |
02015A6R8DA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H6R8D030BA vs 02015A6R8DA77A |
GRM0335C1H6R8DD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1H6R8D030BA vs GRM0335C1H6R8DD01J |
02015A6R8DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H6R8D030BA vs 02015A6R8DAT9A |
KGM03ACG1H6R8DH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.353% +Tol, 7.353% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H6R8D030BA vs KGM03ACG1H6R8DH |