-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17586-1-ND
|
DigiKey | CAP CER SMD 0603 2200PF 10% X7R Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63843 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
C0603C222K5RAC7411
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222K5RAC7411) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
80-C0603C222K5R7411
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% RoHS: Compliant | 62861 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00319138
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2341 | Europe - 90000 |
|
$0.0034 / $0.0056 | Buy Now |
DISTI #
V72:2272_16256004
|
Arrow Electronics | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 21351 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1916 Container: Cut Strips | Americas - 21351 |
|
$0.0036 | Buy Now |
DISTI #
73154291
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2341 | Americas - 90000 |
|
$0.0034 / $0.0055 | Buy Now |
DISTI #
35572209
|
Verical | Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 21351 Package Multiple: 1 Date Code: 1916 | Americas - 21351 |
|
$0.0036 | Buy Now |
DISTI #
C0603C222K5RAC7411
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0037 / $0.0056 | Buy Now |
DISTI #
C0603C222K5RAC7411
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0029 | RFQ |
DISTI #
C0603C222K5RAC7411
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C222K5RAC7411) RoHS: Compliant Min Qty: 60000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C222K5RAC7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C222K5RAC7411
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C222K5RAC7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C222K5RAC7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R222K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C222K5RAC7411 vs DM105X7R222K50AN |
DM105X7R222K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C222K5RAC7411 vs DM105X7R222K50AT |
DM105X7R222K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C222K5RAC7411 vs DM105X7R222K50AB |
0603B222K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C222K5RAC7411 vs 0603B222K500C |
VCMS0603222K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603 | Vatronics Technologies Limited | C0603C222K5RAC7411 vs VCMS0603222K050XT |
DM105X7R222K50KC | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C222K5RAC7411 vs DM105X7R222K50KC |
DM105X7R222K50KL | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C222K5RAC7411 vs DM105X7R222K50KL |
MCASU168SB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C222K5RAC7411 vs MCASU168SB7222KTNA1J |
0603Y0500222KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C222K5RAC7411 vs 0603Y0500222KER |
DM105X7R222K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | C0603C222K5RAC7411 vs DM105X7R222K50KC |