Part Details for C0603C680K1GAL7867 by KEMET Corporation
Overview of C0603C680K1GAL7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C680K1GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0113
|
Newark | 68.0Pf 100V Rohs Compliant: No |Kemet C0603C680K1GAL7867 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0920 | Buy Now |
DISTI #
399-C0603C680K1GAL7867TR-ND
|
DigiKey | CAP CER 68PF 100V NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 68pF ±10% - 100VDC - C0G |
4000 Partner Stock |
|
$0.0880 / $0.1006 | Buy Now |
DISTI #
54429283
|
Verical | Cap Ceramic 68pF 100V C0G 10% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0810 | Buy Now |
DISTI #
C0603C680K1GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 68PF 100V 10% 0603 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
Part Details for C0603C680K1GAL7867
C0603C680K1GAL7867 CAD Models
C0603C680K1GAL7867 Part Data Attributes
|
C0603C680K1GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C680K1GAL7867
KEMET Corporation
Cap,Ceramic,68pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C680K1GAL7867
This table gives cross-reference parts and alternative options found for C0603C680K1GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C680K1GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C680K1GACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C680K1GAL7867 vs C0603C680K1GACAUTO3191 |
0603A1000680KCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | C0603C680K1GAL7867 vs 0603A1000680KCQS02A5 |
0603F1000680KCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | C0603C680K1GAL7867 vs 0603F1000680KCTS02A5 |
C0603T680K1GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | C0603C680K1GAL7867 vs C0603T680K1GCCTM |
C0603T680K1GBL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | C0603C680K1GAL7867 vs C0603T680K1GBL7013 |
C0603X680K1GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C680K1GAL7867 vs C0603X680K1GACAUTO |
0603Y1000680KCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | C0603C680K1GAL7867 vs 0603Y1000680KCC |
C0603C680K1GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | C0603C680K1GAL7867 vs C0603C680K1GAL9028 |
C0603T680K1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | C0603C680K1GAL7867 vs C0603T680K1GAC7411 |
0603Y1000680KCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603 | Syfer Technology | C0603C680K1GAL7867 vs 0603Y1000680KCR |