Part Details for C0603C682K5RAC7867 by KEMET Corporation
Overview of C0603C682K5RAC7867 by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C682K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C682K5RAC7867CT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113231 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
|
Bristol Electronics | 24811 |
|
RFQ | ||
|
Bristol Electronics | 25627 |
|
RFQ | ||
|
Quest Components | 76 |
|
$0.0450 | Buy Now | |
|
Quest Components | 20501 |
|
$0.0072 / $0.0540 | Buy Now | |
|
Quest Components | 6400 |
|
$0.0108 / $0.0540 | Buy Now | |
|
Quest Components | 3040 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 8458 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
C0603C682K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 156000 In Stock |
|
$0.0046 / $0.0064 | Buy Now |
DISTI #
C0603C682K5RAC7867
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0039 | RFQ |
Part Details for C0603C682K5RAC7867
C0603C682K5RAC7867 CAD Models
C0603C682K5RAC7867 Part Data Attributes
|
C0603C682K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682K5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C682K5RAC7867
This table gives cross-reference parts and alternative options found for C0603C682K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X7R682K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C682K5RAC7867 vs X7R682K50V0603 |
DM105X7R682K50KN | CAP,CERAMIC,6.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C682K5RAC7867 vs DM105X7R682K50KN |
DM105X7R682K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603C682K5RAC7867 vs DM105X7R682K50KB |
B37931K5682K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C682K5RAC7867 vs B37931K5682K001 |
DM105X7R682K50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603C682K5RAC7867 vs DM105X7R682K50KL |
DM105X7R682K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C682K5RAC7867 vs DM105X7R682K50AT |
DM105X7R682K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C682K5RAC7867 vs DM105X7R682K50AL |
DM105X7R682K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C682K5RAC7867 vs DM105X7R682K50AT |
DM105X7R682K50AB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C682K5RAC7867 vs DM105X7R682K50AB |
DM105X7R682K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C682K5RAC7867 vs DM105X7R682K50AL |