Capacitors
C0603C682K5RACAUTO
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk

Overview of C0603C682K5RACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C682K5RACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH8614
Newark Cap, Aec-Q200, 6800Pf, 50V, Mlcc, 0603, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C682K5RACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 950
  • 1 $0.1040
  • 25 $0.0430
  • 50 $0.0340
  • 100 $0.0250
$0.0250 / $0.1040 Buy Now
DISTI # 76AH8615
Newark Cap, Aec-Q200, 6800Pf, 50V, Mlcc, 0603, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C682K5RACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0230
  • 5,000 $0.0190
  • 10,000 $0.0150
  • 20,000 $0.0110
$0.0110 / $0.0230 Buy Now
DISTI # 399-6904-1-ND
DigiKey CAP CER 6800PF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 46058
In Stock
  • 1 $0.1100
  • 10 $0.0740
  • 50 $0.0424
  • 100 $0.0329
  • 500 $0.0247
  • 1,000 $0.0194
  • 4,000 $0.0159
  • 8,000 $0.0144
  • 12,000 $0.0136
  • 20,000 $0.0128
  • 28,000 $0.0123
  • 40,000 $0.0118
  • 100,000 $0.0108
  • 200,000 $0.0102
  • 400,000 $0.0097
$0.0097 / $0.1100 Buy Now
DISTI # C0603C682K5RACAUTO
Avnet Americas Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C682K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0098
$0.0098 Buy Now
DISTI # 76AH8614
Avnet Americas Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 76AH8614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0603C682K5RAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% AEC-Q200 RoHS: Compliant 13875
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0240
  • 1,000 $0.0170
  • 4,000 $0.0110
  • 24,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.1000 Buy Now
DISTI # 81020525
Verical Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 Americas - 52000
  • 12,000 $0.0091
  • 24,000 $0.0088
  • 100,000 $0.0081
$0.0081 / $0.0091 Buy Now
DISTI # 84349556
Verical Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2330 Americas - 16000
  • 4,000 $0.0099
$0.0099 Buy Now
Bristol Electronics   459
RFQ
DISTI # C0603C682K5RACAUTO
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 8000
In Stock
  • 4,000 $0.0101
  • 8,000 $0.0099
  • 12,000 $0.0097
  • 24,000 $0.0095
  • 100,000 $0.0089
$0.0089 / $0.0101 Buy Now
DISTI # C0603C682K5RACAUTO
TME Capacitor: ceramic, MLCC, 6.8nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 0
  • 1 $0.0959
  • 10 $0.0416
  • 50 $0.0294
  • 100 $0.0253
  • 500 $0.0175
  • 1,000 $0.0148
  • 2,000 $0.0124
  • 4,000 $0.0103
  • 12,000 $0.0075
  • 16,000 $0.0069
$0.0069 / $0.0959 RFQ
Velocity Electronics Our Stock 103
RFQ
DISTI # C0603C682K5RACAUTO
Avnet Abacus Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] (Alt: C0603C682K5RACAUTO) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C0603C682K5RACAUTO
Avnet Asia Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C682K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days 0
RFQ
DISTI # C1S408403052639
Chip1Stop Capacitor Ceramic Multilayer 52000
  • 4,000 $0.0110
  • 12,000 $0.0107
  • 20,000 $0.0078
  • 52,000 $0.0077
$0.0077 / $0.0110 Buy Now
DISTI # C1S408400933324
Chip1Stop Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0603 125℃ Automotive T/R RoHS: Compliant pbFree: Yes 16000
  • 4,000 $0.0099
$0.0099 Buy Now
DISTI # C1S408402000684
Chip1Stop Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0603 125℃ Automotive T/R RoHS: Compliant pbFree: Yes 559
  • 559 $0.0100
$0.0100 Buy Now
LCSC 50V 6.8nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 1669
  • 50 $0.0058
  • 500 $0.0056
  • 1,500 $0.0055
  • 4,000 $0.0052
$0.0052 / $0.0058 Buy Now

CAD Models for C0603C682K5RACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C682K5RACAUTO by KEMET Corporation

C0603C682K5RACAUTO
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
17 Weeks, 6 Days
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C682K5RACAUTO
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
    VS

Alternate Parts for C0603C682K5RACAUTO

This table gives cross-reference parts and alternative options found for C0603C682K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0603KCX7R9BB682 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation C0603C682K5RACAUTO vs CC0603KCX7R9BB682
0603B682K500NB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, Hitano Enterprise Corp C0603C682K5RACAUTO vs 0603B682K500NB
C0603C682K5REC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C682K5RACAUTO vs C0603C682K5REC
GCE188R71H682KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C682K5RACAUTO vs GCE188R71H682KA01D
X7R0603682K1HPR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, Cinetech Industrial Co Ltd C0603C682K5RACAUTO vs X7R0603682K1HPR
C0603T682K5RCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C682K5RACAUTO vs C0603T682K5RCLTM
CL10B682KB8WPNP Ceramic Capacitor, Ceramic Samsung Electro-Mechanics C0603C682K5RACAUTO vs CL10B682KB8WPNP
C0603X682K5RAL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, KEMET Corporation C0603C682K5RACAUTO vs C0603X682K5RAL3325
C0603X682K5REC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C682K5RACAUTO vs C0603X682K5REC
0603B682K500P Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, PILKOR Electronics Co Ltd C0603C682K5RACAUTO vs 0603B682K500P

Related Parts for C0603C682K5RACAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C682K5RACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C682K5RACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C682K5RACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603C682K5RACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C682K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C682K5RACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C682K5RACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C682K5RACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C682K5RACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: