Part Details for C0603Y5V500-683ZGE by VENKEL LTD
Overview of C0603Y5V500-683ZGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y5V500-683ZGE
C0603Y5V500-683ZGE CAD Models
C0603Y5V500-683ZGE Part Data Attributes:
|
C0603Y5V500-683ZGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V500-683ZGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Y5V500-683ZGE
This table gives cross-reference parts and alternative options found for C0603Y5V500-683ZGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V500-683ZGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603Y5V683Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.068uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603Y5V500-683ZGE vs NMC0603Y5V683Z50TRP |
GMC10Y5V683Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.068uF, 0603, | Cal-Chip Electronics | C0603Y5V500-683ZGE vs GMC10Y5V683Z50NTD |
C0603Y5V500-683ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V500-683ZGE vs C0603Y5V500-683ZGU |