Part Details for C0805C101K5RAC7800 by KEMET Corporation
Overview of C0805C101K5RAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C101K5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C101K5RAC7800CT-ND
|
DigiKey | CAP CER 100PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51039 In Stock |
|
$0.0320 / $0.2600 | Buy Now |
|
Bristol Electronics | 13858 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0420 / $0.1400 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0504 / $0.1680 | Buy Now | |
|
Quest Components | 3164 |
|
$0.0504 / $0.1680 | Buy Now | |
DISTI #
C0805C101K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0152 / $0.0242 | Buy Now |
DISTI #
C0805C101K5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C101K5RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C101K5RAC7800
C0805C101K5RAC7800 CAD Models
C0805C101K5RAC7800 Part Data Attributes
|
C0805C101K5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C101K5RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |