-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3200
|
Newark | Ceramic Capacitor, 6Pf, 50V, C0G, 0402, Capacitance:6Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk C1005C0G1H060D050BA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9244 |
|
$0.0020 | Buy Now |
DISTI #
87R3166
|
Newark | Capacitor Ceramic 6Pf 50V, C0G/Np0, 0.5Pf, 0402, Full Reel, Capacitance:6Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C1005C0G1H060D050BA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4885-1-ND
|
DigiKey | CAP CER 6PF 50V C0G 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63553 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
810-C1005C0G1H060D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 6pF C0G 0.50pF T: 0.5mm RoHS: Compliant | 36563 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Cap Ceramic 6pF 50V C0G 0.5pF SMD 0402 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0071 | Buy Now |
|
Bristol Electronics | 8907 |
|
RFQ | ||
DISTI #
C1005C0G1H060D050BA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 6pF C0G 0.50pF T: 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0079 | Buy Now |
DISTI #
C1005C0G1H060D050BA
|
Avnet Abacus | Cap Ceramic 6pF 50V C0G 0.5pF SMD 0402 125�C T/R - Tape and Reel (Alt: C1005C0G1H060D050BA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005C0G1H060D050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H060D050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005C0G1H060D050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H060D050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005C0G1H060D | Ceramic Capacitor, Ceramic | TDK Corporation | C1005C0G1H060D050BA vs C1005C0G1H060D |
CS1005C0G060D500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000006uF, 0402, | Samwha Electronics | C1005C0G1H060D050BA vs CS1005C0G060D500NR |
MCH155A060DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005C0G1H060D050BA vs MCH155A060DC |
GCM1555C1H6R0DZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H060D050BA vs GCM1555C1H6R0DZ13C |
0402CG6R0D500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005C0G1H060D050BA vs 0402CG6R0D500ST |
C0402T609D5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | KEMET Corporation | C1005C0G1H060D050BA vs C0402T609D5GCL |
MBASU105SCG060DFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H060D050BA vs MBASU105SCG060DFNA01 |
MCH155A060DL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C1005C0G1H060D050BA vs MCH155A060DL |
0402CG6R0D500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C1005C0G1H060D050BA vs 0402CG6R0D500NT |
MC0402N6R0D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | SPC Multicomp | C1005C0G1H060D050BA vs MC0402N6R0D500CT |