Part Details for C1005NP0229AGTS by Darfon Corporation
Overview of C1005NP0229AGTS by Darfon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1005NP0229AGTS
C1005NP0229AGTS CAD Models
C1005NP0229AGTS Part Data Attributes
|
C1005NP0229AGTS
Darfon Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005NP0229AGTS
Darfon Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DARFON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.27% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.27% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005NP0229AGTS
This table gives cross-reference parts and alternative options found for C1005NP0229AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005NP0229AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S2R2AV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0402 | Johanson Technology Inc | C1005NP0229AGTS vs 500R07S2R2AV4T |
RF0402N2R2A500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C1005NP0229AGTS vs RF0402N2R2A500CT |
MT15N2R2A500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005NP0229AGTS vs MT15N2R2A500CT |
RF0402N2R2A500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C1005NP0229AGTS vs RF0402N2R2A500CG |