-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR 200 V, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C106BG-OS-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 4A Min Qty: 1567 Container: Bulk MARKETPLACE PRODUCT |
2456 In Stock |
|
$0.1900 | Buy Now |
|
Future Electronics | C106 Series 4 A 200 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3500 | Buy Now |
|
Future Electronics | C106 Series 4 A 200 V Through Hole Silicon Controlled Rectifier - TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3500 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 4A, 200V, 200V, TO-225AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2456 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip1Cloud | Sensitive Gate Silicon Controlled Rectifiers | 7800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C106BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
C106BG
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR 200 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225AA | |
Package Description | LEAD FREE, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2550 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for C106BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C106BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS106-2 | 4A, 200V, SCR | STMicroelectronics | C106BG vs TLS106-2 |
X0402BF | 4A, 200V, SCR, TO202-2, TO-202-2, 3 PIN | STMicroelectronics | C106BG vs X0402BF |
C106B | 4A, 200V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | C106BG vs C106B |
C106BG | Silicon Controlled Rectifier, 4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 77-09, 3 PIN | Littelfuse Inc | C106BG vs C106BG |
C106B | Silicon Controlled Rectifier, 4A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-126, TO-126, 3 PIN | Central Semiconductor Corp | C106BG vs C106B |
C106B | 4A, 200V, SCR, TO-225AA, CASE 77-09, 3 PIN | onsemi | C106BG vs C106B |