Part Details for C10M1I by Eaton Corporation
Overview of C10M1I by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for C10M1I
C10M1I CAD Models
C10M1I Part Data Attributes
|
C10M1I
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C10M1I
Eaton Corporation
Electric Fuse, 1A, 500VAC, 500VDC, 120000A (IR), Inline/holder
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |