Part Details for C1805A103K1XAH7210 by KEMET Corporation
Overview of C1805A103K1XAH7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1805A103K1XAH7210
C1805A103K1XAH7210 CAD Models
C1805A103K1XAH7210 Part Data Attributes
|
C1805A103K1XAH7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1805A103K1XAH7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C1805A103K1XAH7210
This table gives cross-reference parts and alternative options found for C1805A103K1XAH7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1805A103K1XAH7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR02BX103BKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKMSAT |
C1805Q103K1XAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | C1805A103K1XAH7210 vs C1805Q103K1XAL7210 |
CDR02BX103BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKWRAB |
C1805Q103K1XAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | C1805A103K1XAH7210 vs C1805Q103K1XAC7210 |
C1805Q103K1XAG3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | C1805A103K1XAH7210 vs C1805Q103K1XAG3325 |
CDR02BX103BKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKWMAB |
CDR02BX103BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKWSAJ |
CDR02BX103BKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKYMAR |
C1805Q103K1XALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | C1805A103K1XAH7210 vs C1805Q103K1XALTU |
CDR02BX103BKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | Vishay Intertechnologies | C1805A103K1XAH7210 vs CDR02BX103BKYSAB |