Part Details for C1812N472J1GMH by KEMET Corporation
Overview of C1812N472J1GMH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N472J1GMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K7067
|
Newark | 4700Pf 100V |Kemet C1812N472J1GMH Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
Part Details for C1812N472J1GMH
C1812N472J1GMH CAD Models
C1812N472J1GMH Part Data Attributes
|
C1812N472J1GMH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N472J1GMH
KEMET Corporation
Cap,Ceramic,4.7nF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1812 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N472J1GMH
This table gives cross-reference parts and alternative options found for C1812N472J1GMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N472J1GMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP472BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GMH vs CDR34BP472BJYM |
CDR34BP472BJZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GMH vs CDR34BP472BJZSAT |
CDR34BP472BJUSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N472J1GMH vs CDR34BP472BJUSAC |
C1812N472J1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GMH vs C1812N472J1GML |
CDR34BP472BJUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GMH vs CDR34BP472BJUSAT |
CDR34BP472BJMMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N472J1GMH vs CDR34BP472BJMMAC |
CDR34BP472BJWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GMH vs CDR34BP472BJWPAB |
CDR34BP472BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GMH vs CDR34BP472BJZP |
CDR34BP472BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GMH vs CDR34BP472BJUM |
CDR34BP472BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GMH vs CDR34BP472BJYR |