Part Details for C1812N472J1GSC by KEMET Corporation
Overview of C1812N472J1GSC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N472J1GSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP472BJYS
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 5% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BP472BJYS) RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1812N472J1GSC
C1812N472J1GSC CAD Models
C1812N472J1GSC Part Data Attributes
|
C1812N472J1GSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N472J1GSC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N472J1GSC
This table gives cross-reference parts and alternative options found for C1812N472J1GSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N472J1GSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP472BJWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GSC vs CDR34BP472BJWSAJ |
CDR34BP472BJMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N472J1GSC vs CDR34BP472BJMSAC |
CDR34BP472BJYPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | C1812N472J1GSC vs CDR34BP472BJYPAP |
CDR34BP472BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GSC vs CDR34BP472BJSR |
CDR34BP472BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GSC vs CDR34BP472BJZS |
CDR34BP472BJWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GSC vs CDR34BP472BJWSAR |
CDR34BP472BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N472J1GSC vs CDR34BP472BJZP |
CDR34BP472BJWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GSC vs CDR34BP472BJWPAB |
CDR34BP472BJZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GSC vs CDR34BP472BJZSAT |
CDR34BP472BJWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N472J1GSC vs CDR34BP472BJWSAT |