Part Details for C1825N104K1XSL by KEMET Corporation
Overview of C1825N104K1XSL by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825N104K1XSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1718
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 100V, 1825, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr35 Series, Mil-Prf-55681 Series Rohs Compliant: No |Kemet C1825N104K1XSL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$0.2050 | Buy Now |
DISTI #
73M1718
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: 73M1718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9900 / $5.9400 | Buy Now |
DISTI #
CDR35BX104BKUS
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX104BKUS) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5255 / $4.2078 | Buy Now |
DISTI #
CDR35BX104BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 600 In Stock |
|
$2.3300 | Buy Now |
DISTI #
CDR35BX104BKWS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$2.0600 / $2.1400 | Buy Now |
DISTI #
73M1718
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: 73M1718) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9900 / $5.9400 | Buy Now |
DISTI #
CDR35BX104BKUS
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX104BKUS) RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5255 / $4.2078 | Buy Now |
Part Details for C1825N104K1XSL
C1825N104K1XSL CAD Models
C1825N104K1XSL Part Data Attributes:
|
C1825N104K1XSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825N104K1XSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825N104K1XSL
This table gives cross-reference parts and alternative options found for C1825N104K1XSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825N104K1XSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX104BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKURAB |
CDR35BX104BKYMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKYMAT |
CDR35BX104BKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKZPAR |
CDR35BX104BKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKZSAB |
CDR35BX104BKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKWPAB |
CDR35BX104BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKMRAR |
C1825N104K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825N104K1XSL vs C1825N104K1XSC |
CDR35BX104BKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKUPAJ |
CDR35BX104BKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKYPAJ |
CDR35BX104BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | C1825N104K1XSL vs CDR35BX104BKWSAB |