Part Details for C1B105K/R by elpac by Inventus Power
Overview of C1B105K/R by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1B105K/R
C1B105K/R CAD Models
C1B105K/R Part Data Attributes:
|
C1B105K/R
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
C1B105K/R
elpac by Inventus Power
Film Capacitor, Polycarbonate, 100V, 120ppm/Cel TC, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Custom Values | |
Dielectric Material | POLYCARBONATE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Coefficient | 120ppm/Cel ppm/°C |