Datasheets
C222T105K1R5CM7200 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF,

Part Details for C222T105K1R5CM7200 by KEMET Corporation

Overview of C222T105K1R5CM7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for C222T105K1R5CM7200

Part # Distributor Description Stock Price Buy
DISTI # M39014/05-2731TR
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR105KM Min Qty: 300 Package Multiple: 300 Container: Reel Americas - 0
  • 300 $33.6600
$33.6600 Buy Now

Part Details for C222T105K1R5CM7200

C222T105K1R5CM7200 CAD Models

C222T105K1R5CM7200 Part Data Attributes:

C222T105K1R5CM7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C222T105K1R5CM7200 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 8.89 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 17.53 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-39014
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)

Alternate Parts for C222T105K1R5CM7200

This table gives cross-reference parts and alternative options found for C222T105K1R5CM7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C222T105K1R5CM7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C222K105K1R5CR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs C222K105K1R5CR
C222K105K1R5CP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs C222K105K1R5CP
M39014/5-2731 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation C222T105K1R5CM7200 vs M39014/5-2731
C222T105K1R5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs C222T105K1R5CS
CKR16BR105KS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs CKR16BR105KS
M39014/5-2131 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation C222T105K1R5CM7200 vs M39014/5-2131
C222K105K1R5CS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs C222K105K1R5CS
M39014/5-2931 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, KEMET Corporation C222T105K1R5CM7200 vs M39014/5-2931
CKR16BR105KP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs CKR16BR105KP
C222T105K1R5CP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C222T105K1R5CM7200 vs C222T105K1R5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C222T105K1R5CM7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C222T105K1R5CM7200 by KEMET Corporation

  • Please alert me when C222T105K1R5CM7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C222T105K1R5CM7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C222T105K1R5CM7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C222T105K1R5CM7200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C222T105K1R5CM7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C222T105K1R5CM7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: