-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-16831-ND
|
DigiKey | CAP FILM 3UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5836 / $6.4500 | Buy Now |
DISTI #
80-C284ACR4300AL0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470V 3uF 5% RoHS: Compliant | 382 |
|
$3.6500 / $6.4500 | Buy Now |
DISTI #
71117172
|
RS | C284, Film/Foil Polypropylene, Motor Run, 3 uF, 5%, 470 VAC | KEMET C284ACR4300AL0J RoHS: Compliant Min Qty: 162 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1000 / $3.1900 | RFQ |
DISTI #
C284ACR4300AL0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470V 3uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 486 Package Multiple: 162 Container: Bulk | Americas - 0 |
|
$3.6200 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C284ACR4300AL0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C284ACR4300AL0J
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 55 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | CAN | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE |