Part Details for C3S22DS29D1 by Thomas & Betts
Overview of C3S22DS29D1 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3S22DS29D1
C3S22DS29D1 CAD Models
C3S22DS29D1 Part Data Attributes
|
C3S22DS29D1
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C3S22DS29D1
Thomas & Betts
Card Edge Connector, 22 Contact(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.325 inch | |
Body Depth | 0.437 inch | |
Body Length | 4.277 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for C3S22DS29D1
This table gives cross-reference parts and alternative options found for C3S22DS29D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3S22DS29D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108457032004049 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | C3S22DS29D1 vs 108457032004049 |
9001-41321CL1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | C3S22DS29D1 vs 9001-41321CL1 |
041-22314-100 | Card Edge Connector, 22 Contact(s), 1 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | C3S22DS29D1 vs 041-22314-100 |
8-1393640-4 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | C3S22DS29D1 vs 8-1393640-4 |
UC-PD-2X16 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Morethanall Co Ltd | C3S22DS29D1 vs UC-PD-2X16 |
A-CM32ACT | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, | ASSMANN WSW components GmbH | C3S22DS29D1 vs A-CM32ACT |
9001-2332W2C | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Receptacle | Oupiin | C3S22DS29D1 vs 9001-2332W2C |
594096 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | ERNI | C3S22DS29D1 vs 594096 |
C3S22DS29E1 | Card Edge Connector, 22 Contact(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | C3S22DS29D1 vs C3S22DS29E1 |
9001-41321G | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle | Oupiin | C3S22DS29D1 vs 9001-41321G |