Part Details for C4SMA-GGY-CU2W37A1 by Cree, Inc.
Overview of C4SMA-GGY-CU2W37A1 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C4SMA-GGY-CU2W37A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3057
|
Newark | Full Rank, Bulk Pack |Cree Led C4SMA-GGY-CU2W37A1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.0850 | Buy Now |
DISTI #
90-C4SMA-GGY-CU2W37A1-ND
|
DigiKey | LED GREEN 4MM OVAL T/H Min Qty: 1000 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
C4SMA-GGY-CU2W37A1
|
Avnet Americas | LED Single Color Green 3885mcd 540nm 35mA 2-Pin Through Hole Bulk - Bag (Alt: C4SMA-GGY-CU2W37A1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0615 / $0.0735 | Buy Now |
DISTI #
941-C4SMAGGYCU2W37A1
|
Mouser Electronics | Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd RoHS: Compliant | 5506 |
|
$0.0850 / $0.1200 | Buy Now |
DISTI #
C4SMA-GGY-CU2W37A1
|
TTI | Standard LEDs - Through Hole Green LED 527nm 4-mmOval, 1672-3885mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0630 / $0.0910 | Buy Now |
DISTI #
C4SMA-GGY-CU2W37A1
|
Avnet Americas | LED Single Color Green 3885mcd 540nm 35mA 2-Pin Through Hole Bulk - Bag (Alt: C4SMA-GGY-CU2W37A1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Bag | 0 |
|
$0.0615 / $0.0735 | Buy Now |