Part Details for C67L402DN by Monolithic Memories (RETIRED)
Overview of C67L402DN by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C67L402DN
C67L402DN CAD Models
C67L402DN Part Data Attributes
|
C67L402DN
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
C67L402DN
Monolithic Memories (RETIRED)
FIFO, 64X5, Asynchronous, TTL, PDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 15 MHz | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Terminals | 18 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for C67L402DN
This table gives cross-reference parts and alternative options found for C67L402DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C67L402DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67C413-15N | FIFO, 64X5, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | C67L402DN vs 67C413-15N |
5962-8684601VX | FIFO, 64X5, 55ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Integrated Device Technology Inc | C67L402DN vs 5962-8684601VX |
AM67C4023-35JC | FIFO, 64X5, 20ns, Asynchronous, CMOS, CDIP20 | AMD | C67L402DN vs AM67C4023-35JC |
L8C402PC50 | FIFO, 64X5, 17ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | LOGIC Devices Inc | C67L402DN vs L8C402PC50 |
L8C404CMB20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | C67L402DN vs L8C404CMB20 |
L8C402CC50 | FIFO, 64X5, 17ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | C67L402DN vs L8C402CC50 |
L8C402CMB20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | C67L402DN vs L8C402CMB20 |
67C402-10N | FIFO, 64X5, 50ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | C67L402DN vs 67C402-10N |
CY7C404-15PC | FIFO, 64X5, 40ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, DIP-18 | Cypress Semiconductor | C67L402DN vs CY7C404-15PC |
L8C404CME25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | C67L402DN vs L8C404CME25 |